cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172781-1

Digi-Key Part Number
172781-1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
172781-1
Supplier
Description
CONN TERM WTB 26-30AWG TIN
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
WTB Tin Terminal Connector 26-30 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Terminal Type
Wire to Board
Hole Diameter
0.047" ~ 0.063" (1.19mm ~ 1.60mm)
Insulation Diameter
0.043" ~ 0.055" (1.10mm ~ 1.40mm)
Length - Overall
0.335" (8.50mm)
Wire Gauge
26-30 AWG
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
150 0000,01280 €1 920,00 €
Additional Resources
AttributeDescription
Other Names-172781-1-SI
Standard Package150 000