170376-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170376-2

Digi-Key Part Number
A100477TR-ND - Tape & Reel (TR)
A100477CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
170376-2
Supplier
Description
CONN PIN 20-26AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Pin Contact Tin 20-26 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
15 0000,04025 €603,75 €
30 0000,03647 €1 094,10 €
75 0000,03396 €2 547,00 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,11000 €0,11 €
100,10100 €1,01 €
250,07520 €1,88 €
500,06460 €3,23 €
1000,06250 €6,25 €
2500,05384 €13,46 €
5000,05170 €25,85 €
1 0000,04523 €45,23 €
2 5000,04092 €102,30 €