1410279-5

DigiKey Part Number
1410279-5-ND
Manufacturer
Manufacturer Product Number
1410279-5
Description
CONN HEADER BLADE PWR 2POS PCB
Customer Reference
Detailed Description
2 Connector Header, Male Blades Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane, Orthogonal
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
2
Number of Positions Loaded
All
Pitch
0.142" (3.60mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
2 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
250V
Base Product Number