
130445 | ||
---|---|---|
Digi-Key Part Number | 130445-ND | |
Manufacturer | ||
Manufacturer Product Number | 130445 | |
Description | CONN TERM RECT 10-12 AWG #8 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | Terminal Connector Rectangular 10-12 AWG 8 Stud | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Terminal Type | - | |
Stud/Tab Size | 8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.038" (0.96mm) | |
Length - Overall | - | |
Width - Outer Edges | - | |
Mounting Type | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | - | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | SOLISTRAND, Budget, and DIAMOND GRIP Terminals and Splices |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
50 000 | 0,35939 € | 17 969,50 € |
Attribute | Description |
---|---|
Standard Package | 1 |