1-350849-5

DigiKey Part Number
1-350849-5-ND
Manufacturer
Manufacturer Product Number
1-350849-5
Description
CONN RCPT 15POS CRIMP TIN
Customer Reference
Detailed Description
15 Position Rectangular Receptacle Connector Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
15
Number of Rows
5
Row Spacing
0.250" (6.35mm)
Mounting Type
Panel Mount
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number