1-2058943-7 | |
---|---|
DigiKey Part Number | 17-1-2058943-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-2058943-7 |
Description | CABLE ASSEMBLY MINI CT 4 POS. |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 4 Position To Wire Leads Multiple, Individual 9.87" (250.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Socket, 4 Position | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 9.87" (250.0mm) | |
Features | - | |
Base Product Number |