1-1734260-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1734260-4

Digi-Key Part Number
A98748TR-ND - Tape & Reel (TR)
A98748CT-ND - Cut Tape (CT)
A98748DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1734260-4
Supplier
Description
CONN HEADER SMD 14POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Connector Header Surface Mount 14 position 0.049" (1.25mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.049" (1.25mm)
Number of Positions
14
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 3 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.187" (4.75mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,28000 €4,28 €
104,10600 €41,06 €
1003,42150 €342,15 €
5002,90832 €1 454,16 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0002,89672 €2 896,72 €
2 0002,79683 €5 593,66 €
3 0002,69694 €8 090,82 €
Additional Resources
AttributeDescription
Other Names
A98748DKR
A98748CT
117342604
A98748TR
-1-1734260-4-SI
Standard Package1 000