PBS8MZRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBS8MZRES

Digi-Key Part Number
450-2112-2-ND - Tape & Reel (TR)
450-2112-1-ND - Cut Tape (CT)
450-2112-6-ND - Digi-Reel®
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
PBS8MZRES
Supplier
Description
SWITCH PUSHBUTTON SPDT 0.4VA 20V
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Type
Standard
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
SMD (SMT) Tab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
16,27000 €6,27 €
105,64500 €56,45 €
255,36200 €134,05 €
505,13480 €256,74 €
1004,96460 €496,46 €
2504,70928 €1 177,32 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5004,31214 €2 156,07 €
1 0004,11356 €4 113,56 €
Additional Resources
AttributeDescription
Other Names
450-2112-1
450-2112-2
450-2112-6
2267130-2
Standard Package500