3-592630-4 | ||
---|---|---|
DigiKey Part Number | 3-592630-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-592630-4 | |
Description | CONN FEEDBACK MOD SZ21 0.850" L | |
Customer Reference | ||
Detailed Description | Connector Feedback Module Block Contact Size 21 (22HD) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 21 (22HD) | |
Size / Dimension | 0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm) | |
Base Product Number |