2335890-5 | |
---|---|
DigiKey Part Number | A144847-ND |
Manufacturer | |
Manufacturer Product Number | 2335890-5 |
Description | CONN D-SUB HOUSING RCPT 50POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 50 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |