0.022 µF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R2A223K080AA

DigiKey Part Number
445-14183-2-ND - Tape & Reel (TR)
445-14183-1-ND - Cut Tape (CT)
445-14183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R2A223K080AA
Description
CAP CER 0.022UF 100V X5R 0603
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R2A223K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R2A223K080AATDK0445-2275-1-ND0,09000 €Direct
C1608X8R2A223K080ABTDK1 559445-14284-1-ND0,15000 €Upgrade
0603J1000223JXTKnowles Syfer00603J1000223JXT-ND0,27790 €Upgrade
0603J1000223KXTKnowles Syfer00603J1000223KXT-ND0,18858 €Upgrade
C0603C223K1RACTUKEMET437 400399-C0603C223K1RACTUCT-ND0,09000 €Upgrade
In-Stock: 3 988
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05800 €0,58 €
500,04040 €2,02 €
1000,03500 €3,50 €
5000,02588 €12,94 €
1 0000,02310 €23,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01838 €73,52 €
8 0000,01688 €135,04 €
12 0000,01613 €193,56 €
20 0000,01529 €305,80 €
28 0000,01481 €414,68 €
40 0000,01434 €573,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €