VLS-HBU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252012HBU-4R7M

Digi-Key Part Number
445-174597-2-ND - Tape & Reel (TR)
445-174597-1-ND - Cut Tape (CT)
445-174597-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
VLS252012HBU-4R7M
Supplier
Description
FIXED IND 4.7UH 1.36A 295MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.36 A 295mOhm Max 1008 (2520 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
1.36 A
Current - Saturation (Isat)
1.67A
Shielding
Shielded
DC Resistance (DCR)
295mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,52000 €0,52 €
100,45800 €4,58 €
250,42560 €10,64 €
500,36000 €18,00 €
1000,32710 €32,71 €
2500,30752 €76,88 €
5000,27482 €137,41 €
1 0000,22248 €222,48 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,22249 €444,98 €
Additional Resources
AttributeDescription
Other Names
445-174597-6
445-174597-2
445-174597-1
Standard Package2 000