VLS-HBU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252010HBU-150M

Digi-Key Part Number
445-174594-2-ND - Tape & Reel (TR)
445-174594-1-ND - Cut Tape (CT)
445-174594-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
VLS252010HBU-150M
Supplier
Description
FIXED IND 15UH 580MA 1.344OHM SM
Manufacturer Standard Lead Time
10
Detailed Description
15 µH Shielded Wirewound Inductor 580 mA 1.344Ohm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
TDK Corporation
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
580 mA
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
1.344Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
1 (Unlimited)
EAR99
8504.50.8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,52000 €0,52 €
100,45900 €4,59 €
250,42560 €10,64 €
500,36020 €18,01 €
1000,32740 €32,74 €
2500,30776 €76,94 €
5000,27502 €137,51 €
1 0000,22264 €222,64 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,22264 €445,28 €