- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
MLZ2012P220WT000 | ||
---|---|---|
Digi-Key Part Number | 445-15751-2-ND - Tape & Reel (TR) 445-15751-1-ND - Cut Tape (CT) 445-15751-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLZ2012P220WT000 | |
Description | FIXED IND 22UH 220MA 1.25OHM SMD | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | 22 µH Shielded Multilayer Inductor 220 mA 1.25Ohm 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | Ferrite | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | 220 mA | |
Current - Saturation (Isat) | 100mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Resource Type | Link |
---|---|
Datasheets | MLZ2012 Series |
Product Training Modules | SMD Inductors |
Environmental Information | TDK Corporation Environment Page |
PCN Part Number | Multilayer Inductor Part Number Change 2014 |
HTML Datasheet | MLZ2012 Series |
EDA / CAD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,11400 € | 1,14 € |
25 | 0,10080 € | 2,52 € |
50 | 0,08580 € | 4,29 € |
100 | 0,07580 € | 7,58 € |
250 | 0,06948 € | 17,37 € |
500 | 0,06314 € | 31,57 € |
1 000 | 0,05304 € | 53,04 € |
Qty | Unit Price | Ext Price |
---|---|---|
2 000 | 0,05304 € | 106,08 € |
4 000 | 0,04547 € | 181,88 € |
6 000 | 0,04294 € | 257,64 € |
10 000 | 0,04041 € | 404,10 € |
50 000 | 0,03789 € | 1 894,50 € |
Attribute | Description |
---|---|
Other Names | 445-15751-6 MLZ2012P220W 445-15751-1 445-15751-2 |
Standard Package | 2 000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address