
MHQ1005P1N5BT000 | |
|---|---|
DigiKey Part Number | 445-175365-2-ND - Tape & Reel (TR) 445-175365-1-ND - Cut Tape (CT) 445-175365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P1N5BT000 |
Description | FIXED IND 1.5NH 1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P1N5BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.5 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 11GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,07580 € | 7,58 € |
| 1 000 | 0,06230 € | 62,30 € |
| 5 000 | 0,05434 € | 271,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05226 € | 522,60 € |
| 20 000 | 0,04928 € | 985,60 € |
| 30 000 | 0,04762 € | 1 428,60 € |
| 50 000 | 0,04561 € | 2 280,50 € |
| 70 000 | 0,04433 € | 3 103,10 € |
| 100 000 | 0,04302 € | 4 302,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

