DEA165538BT-2236B1-H_Bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DEA165538BT-2236B1-H_Bottom
DEA165538BT-2236B1-H_Top

DEA165538BT-2236B1-H

Digi-Key Part Number
445-180211-2-ND - Tape & Reel (TR)
445-180211-1-ND - Cut Tape (CT)
445-180211-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
DEA165538BT-2236B1-H
Supplier
Description
RF FILTER BAND PASS 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 0603 (1608 Metric), 3 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.8dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,25000 €0,25 €
100,23100 €2,31 €
250,22040 €5,51 €
500,21320 €10,66 €
1000,20610 €20,61 €
2500,19548 €48,87 €
5000,16348 €81,74 €
1 0000,12688 €126,88 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,12084 €483,36 €
8 0000,11373 €909,84 €
12 0000,10662 €1 279,44 €
28 0000,09951 €2 786,28 €
Additional Resources
AttributeDescription
Other Names
445-180211-6
445-180211-1
445-180211-2
Standard Package4 000