1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric)
C SERIES_1812_1.8

C4532C0G3F151K160KA

Digi-Key Part Number
445-2378-2-ND - Tape & Reel (TR)
445-2378-1-ND - Cut Tape (CT)
445-2378-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C4532C0G3F151K160KA
Supplier
Description
CAP CER 150PF 3KV C0G 1812
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,69000 €0,69 €
100,51400 €5,14 €
500,41060 €20,53 €
1000,35190 €35,19 €
5000,27858 €139,29 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,23459 €234,59 €
Additional Resources
AttributeDescription
Other Names
445-2378-6
C4532C0G3F151K
C4532C0G3F151KT000N
C4532COG3F151K
C4532C0G3F151KT
445-2378-2
445-2378-1
Standard Package1 000