1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G1H104J160AA

Digi-Key Part Number
445-7694-2-ND - Tape & Reel (TR)
445-7694-1-ND - Cut Tape (CT)
445-7694-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216C0G1H104J160AA
Supplier
Description
CAP CER 0.1UF 50V C0G 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,59000 €0,59 €
100,41600 €4,16 €
500,31440 €15,72 €
1000,27380 €27,38 €
5000,20284 €101,42 €
1 0000,17241 €172,41 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,16227 €324,54 €
Additional Resources
AttributeDescription
Other Names
445-7694-1
445-7694-2
C3216C0G1H104JT000N
C3216C0G1H104J
445-7694-6
Standard Package2 000