0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X6S1C475K080AC

Digi-Key Part Number
445-9118-2-ND - Tape & Reel (TR)
445-9118-1-ND - Cut Tape (CT)
445-9118-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608X6S1C475K080AC
Supplier
Description
CAP CER 4.7UF 16V X6S 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,34000 €0,34 €
100,23800 €2,38 €
500,16680 €8,34 €
1000,14300 €14,30 €
5000,10726 €53,63 €
1 0000,09057 €90,57 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,07047 €281,88 €
Additional Resources
AttributeDescription
Other Names
2266-C1608X6S1C475K080AC
C1608X6S1C475KT000E
445-9118-6
445-9118-2
C1608X6S1C475K
Q11732971C
445-9118-1
Standard Package4 000