ACM4520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACM4520
ACM Series
ACM Series_Side

ACM4520-142-2P-T000

Digi-Key Part Number
445-6136-2-ND - Tape & Reel (TR)
445-6136-1-ND - Cut Tape (CT)
445-6136-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
ACM4520-142-2P-T000
Supplier
Description
CMC 1.7A 2LN 1.4KOHM SMD
Detailed Description
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.7A DCR 80mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.4 kOhms @ 100 MHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height (Max)
0.079" (2.00mm)
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,98000 €0,98 €
100,91000 €9,10 €
250,83960 €20,99 €
500,69980 €34,99 €
1000,65770 €65,77 €
2500,58784 €146,96 €
Tape & Reel (TR)
QtyUnit PriceExt Price
8000,47585 €380,68 €
1 6000,44786 €716,58 €
Additional Resources
AttributeDescription
Other Names
ACM45201422PT000
445-6136-1
445-6136-2
445-6136-6
-ACM4520-142-2P
Standard Package800