TTC-105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TTC-105
TTC-10(5,8)(-1)
TTC Series Schematic

TTC-105

Digi-Key Part Number
MT4134-ND
Manufacturer
Tamura
Manufacturer Product Number
TTC-105
Supplier
Description
TRANSF TELE COUP 600:600 90MADC
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 660Hz ~ 3.5kHz Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tamura
Series
Package
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
1:1
Impedance - Primary (Ohms)
600
Impedance - Secondary (Ohms)
600
DC Resistance (DCR) - Primary
71Ohm
DC Resistance (DCR) - Secondary
117Ohm
Transformer Type
Data/Voice Coupling
Frequency Range
660Hz ~ 3.5kHz
Frequency Response
-1dB ~ 0.7dB
Voltage - Isolation
1500VRMS @ 1 Minute
Insertion Loss
3dB Max @ 660Hz ~ 800Hz, 2.5dB Max @ 800Hz @ 3.5kHz
Return Loss
-
Power Level
-45dB ~ 10dB
Operating Temperature
-
Approval Agency
CSA-C22.2 No. 66-M1988, UL1459
Mounting Type
Through Hole
Size / Dimension
0.839" L x 0.630" W (21.30mm x 16.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination Style
PC Pin
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.31.2000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
15,29000 €5,29 €
104,01900 €40,19 €
253,91280 €97,82 €
503,59580 €179,79 €
1003,38420 €338,42 €
2503,27844 €819,61 €
5003,17268 €1 586,34 €
1 0003,06692 €3 066,92 €
Additional Resources
AttributeDescription
Other Names
Q3330414
T2113
TTC105
MT4134-NDR
MT4134
MT11102
Standard Package532