cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L10P030D15

Digi-Key Part Number
MT7198-ND
Manufacturer
Tamura
Manufacturer Product Number
L10P030D15
Supplier
Description
SENSOR CURRENT HALL 30A DC
Detailed Description
Current Sensor 30A 1 Channel Hall Effect, Open Loop Unidirectional Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tamura
Series
-
Package
Bulk
Part Status
Obsolete
For Measuring
DC
Sensor Type
Hall Effect, Open Loop
Current - Sensing
30A
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
±15V
Response Time
5µs
Current - Supply (Max)
12mA
Operating Temperature
-10°C ~ 80°C
Polarization
Unidirectional
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.2000
Additional Resources
AttributeDescription
Other NamesMT7198
Standard Package100