cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830A0061-03

Digi-Key Part Number
MT7110-ND
Manufacturer
Tamura
Manufacturer Product Number
830A0061-03
Supplier
Description
AC/AC WALL MOUNT ADAPTER 12V 19W
Detailed Description
12VAC 1.6A AC/AC External Wall Mount Adapter Fixed Blade Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tamura
Series
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
12VAC
Current - Output (Max)
1.6A
Power (Watts)
19 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Screw Terminal
Size / Dimension
-
Approval Agency
-
Input Connector
NEMA 5-15P
Cord Length
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7001
Additional Resources
AttributeDescription
Other Names
830A0061-03B
MT7110
Standard Package45