0805 (2012 Metric) MCoil MC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCKK2012TR47M

Digi-Key Part Number
587-5632-2-ND - Tape & Reel (TR)
587-5632-1-ND - Cut Tape (CT)
587-5632-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
MCKK2012TR47M
Supplier
Description
FIXED IND 470NH 4.5A 39 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
470 nH Shielded Multilayer Inductor 4.5 A 39mOhm Max 0805 (2012 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Metal
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
4.5 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
39mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,37000 €0,37 €
100,33000 €3,30 €
250,28840 €7,21 €
500,24720 €12,36 €
1000,22650 €22,65 €
2500,20592 €51,48 €
5000,19354 €96,77 €
1 0000,14825 €148,25 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,14108 €423,24 €
Additional Resources
AttributeDescription
Other Names
MF MCKK2012TR47M
587-5632-6
587-5632-2
587-5632-1
Standard Package3 000