mfg_SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSE3U60 RVG

Digi-Key Part Number
TSSE3U60RVGTR-ND - Tape & Reel (TR)
TSSE3U60RVGCT-ND - Cut Tape (CT)
TSSE3U60RVGDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
TSSE3U60 RVG
Supplier
Description
DIODE SCHOTTKY 60V 3A SOD123HE
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode Schottky 60 V 3A Surface Mount SOD-123HE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
SOD-123H
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,82000 €0,82 €
100,72100 €7,21 €
1000,55220 €55,22 €
5000,43654 €218,27 €
1 0000,34923 €349,23 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,31649 €949,47 €
6 0000,29764 €1 785,84 €
Additional Resources
AttributeDescription
Other Names
TSSE3U60 RVGCT-ND
TSSE3U60RVGCT
TSSE3U60 RVGDKR
TSSE3U60 RVGTR
TSSE3U60RVGTR
TSSE3U60 RVGCT
TSSE3U60RVGDKR
TSSE3U60 RVGTR-ND
TSSE3U60 RVGDKR-ND
Standard Package3 000