TSM260P02CX RFG

DigiKey Part Number
1801-TSM260P02CXRFGTR-ND - Tape & Reel (TR)
1801-TSM260P02CXRFGCT-ND - Cut Tape (CT)
1801-TSM260P02CXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM260P02CX RFG
Description
-20V, -6.5A, SINGLE P-CHANNEL PO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6.5A (Tc) 1.56W (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
TSM260P02CX RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V, 4.5V
Rds On (Max) @ Id, Vgs
26mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.5 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1670 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.56W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
In-Stock: 12 838
Can ship immediately
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,45300 €4,53 €
1000,30150 €30,15 €
5000,23320 €116,60 €
1 0000,21108 €211,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,16183 €485,49 €
6 0000,15530 €931,80 €
9 0000,14876 €1 338,84 €
15 0000,14637 €2 195,55 €
30 0000,14192 €4 257,60 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84000 €