MFG_DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J30AHR3G

Digi-Key Part Number
SMA6J30AHR3GTR-ND - Tape & Reel (TR)
SMA6J30AHR3GCT-ND - Cut Tape (CT)
SMA6J30AHR3GDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SMA6J30AHR3G
Supplier
Description
TVS DIODE 30VWM 48.4VC DO214AC
Detailed Description
48.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,57000 €0,57 €
100,49300 €4,93 €
1000,36800 €36,80 €
5000,28920 €144,60 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 8000,22347 €402,25 €
3 6000,20375 €733,50 €
5 4000,19061 €1 029,29 €
12 6000,17926 €2 258,68 €
Additional Resources
AttributeDescription
Other Names
SMA6J30AHR3GCT
SMA6J30AHR3GDKR
SMA6J30AHR3GTR
Standard Package1 800