MFG_SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZD27C18PW

Digi-Key Part Number
BZD27C18PWTR-ND - Tape & Reel (TR)
BZD27C18PWCT-ND - Cut Tape (CT)
BZD27C18PWDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
BZD27C18PW
Supplier
Description
DIODE ZENER 18V 1W SOD123W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Zener Diode 18 V 1 W ±5% Surface Mount SOD-123W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
18 V
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
SOD-123W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,47000 €0,47 €
100,39700 €3,97 €
1000,29660 €29,66 €
5000,23306 €116,53 €
1 0000,18008 €180,08 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,16420 €492,60 €
6 0000,15360 €921,60 €
15 0000,14446 €2 166,90 €
Additional Resources
AttributeDescription
Other Names
BZD27C18PWRVG-ND
BZD27C18PW RVG-ND
BZD27C18PWTR
BZD27C18PWRVG
BZD27C18PWCT
BZD27C18PWDKR
BZD27C18PW RVG
Standard Package3 000