OAETGLLTNF-156.250000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAEMDLLANF-100.000000

Digi-Key Part Number
1664-OAEMDLLANF-100.000000TR-ND - Tape & Reel (TR)
1664-OAEMDLLANF-100.000000CT-ND - Cut Tape (CT)
1664-OAEMDLLANF-100.000000DKR-ND - Digi-Reel®
Manufacturer
Taitien
Manufacturer Product Number
OAEMDLLANF-100.000000
Supplier
Description
XTAL OSC XO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taitien
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
100 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
15,25000 €5,25 €
104,97300 €49,73 €
504,69700 €234,85 €
1004,42060 €442,06 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3004,42060 €1 326,18 €
Additional Resources
AttributeDescription
Other Names
1664-OAEMDLLANF-100.000000TR
D0073-L-195-3
1664-OAEMDLLANF-100.000000DKR
1664-OAEMDLLANF-100.000000CT
Standard Package300