
MT48K3NSX | |
|---|---|
DigiKey Part Number | 137-MT48K3NSX-ND |
Manufacturer | |
Manufacturer Product Number | MT48K3NSX |
Description | 2RU, 2X24 1/4" LONGFRAME SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telephone Jack Panel | |
Connector Type | 1/4" Phone Jack | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,90000 € | 586,90 € |
| Unit Price without VAT: | 586,90000 € |
|---|---|
| Unit Price with VAT: | 704,28000 € |

