RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-202-W-T1

Digi-Key Part Number
RG16N2.0KWTR-ND - Tape & Reel (TR)
RG16N2.0KWCT-ND - Cut Tape (CT)
RG16N2.0KWDKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
RG1608N-202-W-T1
Supplier
Description
RES SMD 2K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 kOhms
Tolerance
±0.05%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,74000 €0,74 €
100,64200 €6,42 €
1000,44730 €44,73 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,26252 €262,52 €
2 0000,25572 €511,44 €
Additional Resources
AttributeDescription
Other Names
RG1608N202WT1
RG16N2.0KWCT
RG16N2.0KWTR
RG16N2.0KWDKR
Standard Package1 000