CDRH62B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDRH62B Series
CDRH62B Series Top
CDRH62B Series Bottom

CDRH62BNP-220MC-B

Digi-Key Part Number
308-1484-2-ND - Tape & Reel (TR)
308-1484-1-ND - Cut Tape (CT)
308-1484-6-ND - Digi-Reel®
Manufacturer
Sumida America Components Inc.
Manufacturer Product Number
CDRH62BNP-220MC-B
Supplier
Description
FIXED IND 22UH 740MA 340MOHM SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
22 µH Shielded - Inductor 740 mA 340mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sumida America Components Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Ferrite
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
740 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.244" W (6.60mm x 6.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,66000 €0,66 €
100,57700 €5,77 €
250,53600 €13,40 €
500,45340 €22,67 €
1000,41230 €41,23 €
2500,38756 €96,89 €
5000,34632 €173,16 €
1 0000,28036 €280,36 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,28036 €560,72 €
Additional Resources
AttributeDescription
Other Names
CDRH62BNP-220MC-ND
308-1484-1
308-1484-2
CDRH62BNP-220MC
Q2640933
CDRH62BNP220MCB
308-1484-6
Standard Package2 000