1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

252012CDMCDS-R47MC

Digi-Key Part Number
308-2341-2-ND - Tape & Reel (TR)
308-2341-1-ND - Cut Tape (CT)
308-2341-6-ND - Digi-Reel®
Manufacturer
Sumida America Components Inc.
Manufacturer Product Number
252012CDMCDS-R47MC
Supplier
Description
FIXED IND 470NH 3.8A 20 MOHM SMD
Detailed Description
470 nH Shielded Wirewound Inductor 3.8 A 20mOhm 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sumida America Components Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
3.8 A
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
20mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Additional Resources
AttributeDescription
Other Names
308-2341-6
308-2341-2
308-2341-1
Standard Package3 000