8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L2IDT

Digi-Key Part Number
497-2251-2-ND - Tape & Reel (TR)
497-2251-1-ND - Cut Tape (CT)
497-2251-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TS27L2IDT
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8SO
Detailed Description
CMOS Amplifier 2 Circuit - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Number of Circuits
2
Output Type
-
Slew Rate
0.04V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.1 mV
Current - Supply
10µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Span (Min)
3 V
Voltage - Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,68000 €0,68 €
100,59800 €5,98 €
250,56200 €14,05 €
1000,45870 €45,87 €
2500,42612 €106,53 €
5000,36264 €181,32 €
1 0000,29935 €299,35 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5000,29935 €748,38 €
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
497-2251-2
497-2251-1-NDR
497-2251-2-NDR
-497-2251-2
497-2251-1
-497-2251-1
497-2251-6
Standard Package2 500