10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEF033PUR

Digi-Key Part Number
497-13983-2-ND - Tape & Reel (TR)
497-13983-1-ND - Cut Tape (CT)
497-13983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STEF033PUR
Description
IC ELECTRONIC FUSE 3.3V 10VFDFPN
Detailed Description
Electronic Fuse Regulator 3.6A 10-DFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
3.1V ~ 8V
Current - Output
3.6A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,63903 €1 917,09 €
Additional Resources
AttributeDescription
Other Names
497-13983-2
497-13983-1
497-13983-6
Standard Package3 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STEF033APURSTMicroelectronics0497-15424-1-ND0,63903 €Direct