8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6521

Digi-Key Part Number
L6521-ND
Manufacturer
Manufacturer Product Number
L6521
Description
IC CFL/TL CNTRL 47.2KHZ 8SO
Detailed Description
CFL/TL Controller Controller 46kHz ~ 47.2kHz No 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tube
Product Status
Active
Type
CFL/TL Controller
Frequency
46kHz ~ 47.2kHz
Voltage - Supply
10.5V ~ 18.5V
Current - Supply
8 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package100