MSOP10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5350C-B07413-GT

Digi-Key Part Number
SI5350C-B07413-GT-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SI5350C-B07413-GT
Supplier
Description
IC ANY FREQ ANY OUT REF C 10MSOP
Detailed Description
IC 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tube
Part Status
Active
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package50