Programmed by Digi-Key
6-SMD, 7.0 x 5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1D2-25S133.330000

Digi-Key Part Number
1473-SIT9120AC-1D2-25S133.330000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9120AC-1D2-25S133.330000
Supplier
Description
MEMS OSC XO 133.3300MHZ LVPECL
Detailed Description
133.33 MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
133.33 MHz
Function
Standby (Power Down)
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
17,34000 €7,34 €
106,88200 €68,82 €
506,65240 €332,62 €
1006,42300 €642,30 €
5006,19360 €3 096,80 €
1 0006,10185 €6 101,85 €
Additional Resources
AttributeDescription
Other Names
SIT9120AC-1D2-25S133.330000S
3417-SIT9120AC-1D2-25S133.330000CT-SL
1473-SIT9120AC-1D2-25S133.330000
SIT9120AC-1D2-25S133.330000G
SIT9120AC-1D2-25S133.330000E
SIT9120AC-1D2-25S133.330000D
SIT9120AC-1D2-25S133.330000T
SIT9120AC-1D2-25S133.330000Y
SIT9120AC-1D2-25S133.330000X
Standard Package1