Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8209AI-21-25E-150.000000

Digi-Key Part Number
1473-SIT8209AI-21-25E-150.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8209AI-21-25E-150.000000
Supplier
Description
MEMS OSC XO 150.0000MHZ LVCMOS
Detailed Description
150 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
150 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
36mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
12,11000 €2,11 €
102,06000 €20,60 €
501,96160 €98,08 €
1001,71640 €171,64 €
5001,66734 €833,67 €
1 0001,42215 €1 422,15 €
2 5001,32406 €3 310,15 €
5 0001,30445 €6 522,25 €
Additional Resources
AttributeDescription
Other Names
SIT8209AI-21-25E-150.000000E
SIT8209AI-21-25E-150.000000S
SIT8209AI-21-25E-150.000000D
SIT8209AI-21-25E-150.000000T
3417-SIT8209AI-21-25E-150.000000CT-SL
1473-SIT8209AI-21-25E-150.000000
SIT8209AI-21-25E-150.000000Y
SIT8209AI-21-25E-150.000000G
SIT8209AI-21-25E-150.000000X
Standard Package1