Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8209AC-21-33E-98.304000

Digi-Key Part Number
1473-SIT8209AC-21-33E-98.304000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8209AC-21-33E-98.304000
Supplier
Description
MEMS OSC XO 98.3040MHZ LVCMOS LV
Detailed Description
98.304 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
98.304 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
36mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
12,07000 €2,07 €
102,02300 €20,23 €
501,92620 €96,31 €
1001,68540 €168,54 €
5001,63726 €818,63 €
1 0001,39648 €1 396,48 €
2 5001,30018 €3 250,45 €
5 0001,28091 €6 404,55 €
Additional Resources
AttributeDescription
Other Names
3417-SIT8209AC-21-33E-98.304000CT-SL
1473-SIT8209AC-21-33E-98.304000
SIT8209AC-21-33E-98.304000S
SIT8209AC-21-33E-98.304000G
SIT8209AC-21-33E-98.304000D
SIT8209AC-21-33E-98.304000T
SIT8209AC-21-33E-98.304000E
SIT8209AC-21-33E-98.304000X
SIT8209AC-21-33E-98.304000Y
Standard Package1