Programmed by Digi-Key
4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AC-81-25S-48.000000

Digi-Key Part Number
1473-SIT8208AC-81-25S-48.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8208AC-81-25S-48.000000
Supplier
Description
MEMS OSC XO 48.0000MHZ LVCMOS LV
Detailed Description
48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
48 MHz
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
12,07000 €2,07 €
102,02700 €20,27 €
501,93060 €96,53 €
1001,68930 €168,93 €
5001,64104 €820,52 €
1 0001,39971 €1 399,71 €
2 5001,30318 €3 257,95 €
5 0001,28387 €6 419,35 €
Additional Resources
AttributeDescription
Other Names
1473-SIT8208AC-81-25S-48.000000
SIT8208AC-81-25S-48.000000S
SIT8208AC-81-25S-48.000000E
SIT8208AC-81-25S-48.000000D
SIT8208AC-81-25S-48.000000T
SIT8208AC-81-25S-48.000000G
3417-SIT8208AC-81-25S-48.000000CT-SL
SIT8208AC-81-25S-48.000000Y
SIT8208AC-81-25S-48.000000X
Standard Package1