Programmed by Digi-Key
4-SMD, 5.0 x 3.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BI-31-33E-80.000000

Digi-Key Part Number
1473-SIT8008BI-31-33E-80.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8008BI-31-33E-80.000000
Supplier
Description
MEMS OSC XO 80.0000MHZ H/LV-CMOS
Detailed Description
80 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
80 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
11,41000 €1,41 €
101,34600 €13,46 €
501,31440 €65,72 €
1001,12660 €112,66 €
5001,09526 €547,63 €
1 0000,92315 €923,15 €
2 5000,87621 €2 190,53 €
5 0000,84492 €4 224,60 €
10 0000,83240 €8 324,00 €
Additional Resources
AttributeDescription
Other Names
SIT8008BI-31-33E-80.000000S
SIT8008BI-31-33E-80.000000D
SIT8008BI-31-33E-80.000000T
SIT8008BI-31-33E-80.000000E
SIT8008BI-31-33E-80.000000G
SIT8008BI-31-33E-80.000000X
SIT8008BI-31-33E-80.000000Y
1473-SIT8008BI-31-33E-80.000000
Standard Package1