Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008AI-22-33E-6.140000

Digi-Key Part Number
1473-SIT8008AI-22-33E-6.140000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8008AI-22-33E-6.140000
Supplier
Description
MEMS OSC XO 6.1400MHZ H/LV-CMOS
Detailed Description
6.14 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
6.14 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
11,94000 €1,94 €
101,89600 €18,96 €
501,80520 €90,26 €
1001,57960 €157,96 €
5001,53442 €767,21 €
1 0001,30876 €1 308,76 €
2 5001,21850 €3 046,25 €
5 0001,20045 €6 002,25 €
Additional Resources
AttributeDescription
Other Names
1473-SIT8008AI-22-33E-6.140000
SIT8008AI-22-33E-6.140000Y
SIT8008AI-22-33E-6.140000G
SIT8008AI-22-33E-6.140000X
SIT8008AI-22-33E-6.140000E
SIT8008AI-22-33E-6.140000S
SIT8008AI-22-33E-6.140000D
SIT8008AI-22-33E-6.140000T
Standard Package1