Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008AI-21-33S-24.000000

Digi-Key Part Number
1473-SIT8008AI-21-33S-24.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8008AI-21-33S-24.000000
Supplier
Description
MEMS OSC XO 24.0000MHZ H/LV-CMOS
Detailed Description
24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
24 MHz
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.3µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
12,07000 €2,07 €
102,02300 €20,23 €
501,92740 €96,37 €
1001,68650 €168,65 €
5001,63824 €819,12 €
1 0001,39732 €1 397,32 €
2 5001,30095 €3 252,38 €
5 0001,28168 €6 408,40 €
Additional Resources
AttributeDescription
Other Names
SIT8008AI-21-33S-24.000000G
SIT8008AI-21-33S-24.000000X
1473-SIT8008AI-21-33S-24.000000
SIT8008AI-21-33S-24.000000Y
SIT8008AI-21-33S-24.000000S
SIT8008AI-21-33S-24.000000D
SIT8008AI-21-33S-24.000000T
SIT8008AI-21-33S-24.000000E
Standard Package1