Programmed by Digi-Key
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008AI-13-33S-7.500000

Digi-Key Part Number
1473-SIT8008AI-13-33S-7.500000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8008AI-13-33S-7.500000
Supplier
Description
MEMS OSC XO 7.5000MHZ H/LV-CMOS
Detailed Description
7.5 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
7.5 MHz
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.3µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
11,12000 €1,12 €
100,99400 €9,94 €
500,92900 €46,45 €
1000,82100 €82,10 €
5000,77784 €388,92 €
1 0000,64820 €648,20 €
2 5000,62659 €1 566,47 €
5 0000,60498 €3 024,90 €
10 0000,58337 €5 833,70 €
Additional Resources
AttributeDescription
Other Names
1473-SIT8008AI-13-33S-7.500000
SIT8008AI-13-33S-7.500000Y
SIT8008AI-13-33S-7.500000X
SIT8008AI-13-33S-7.500000S
SIT8008AI-13-33S-7.500000G
SIT8008AI-13-33S-7.500000E
SIT8008AI-13-33S-7.500000D
SIT8008AI-13-33S-7.500000T
Standard Package1