Programmed by Digi-Key
4-SMD, 5.0 x 3.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-33-30N-35.840000

Digi-Key Part Number
1473-SIT1602BI-33-30N-35.840000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BI-33-30N-35.840000
Supplier
Description
MEMS OSC XO 35.8400MHZ H/LV-CMOS
Detailed Description
35.84 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
35.84 MHz
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
11,04000 €1,04 €
100,99700 €9,97 €
500,97340 €48,67 €
1000,83420 €83,42 €
5000,81104 €405,52 €
1 0000,68359 €683,59 €
2 5000,64883 €1 622,08 €
5 0000,62566 €3 128,30 €
10 0000,61639 €6 163,90 €
Additional Resources
AttributeDescription
Other Names
SIT1602BI-33-30N-35.840000G
1473-SIT1602BI-33-30N-35.840000X-ND
1473-SIT1602BI-33-30N-35.840000Y-ND
SIT1602BI-33-30N-35.840000D
1473-SIT1602BI-33-30N-35.840000D-ND
SIT1602BI-33-30N-35.840000E
1473-SIT1602BI-33-30N-35.840000Y
1473-SIT1602BI-33-30N-35.840000X
1473-SIT1602BI-33-30N-35.840000S
1473-SIT1602BI-33-30N-35.840000T
1473-SIT1602BI-33-30N-35.840000T-ND
3417-SIT1602BI-33-30N-35.840000
SIT1602BI-33-30N-35.840000T
1473-SIT1602BI-33-30N-35.840000G
SIT1602BI-33-30N-35.840000S
1473-SIT1602BI-33-30N-35.840000E
1473-SIT1602BI-33-30N-35.840000D
1473-SIT1602BI-33-30N-35.840000G-ND
1473-SIT1602BI-33-30N-35.840000E-ND
1473-SIT1602BI-33-30N-35.840000
SIT1602BI-33-30N-35.840000X
SIT1602BI-33-30N-35.840000Y
Standard Package1