Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-22-25S-62.500000

Digi-Key Part Number
1473-SIT1602BI-22-25S-62.500000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BI-22-25S-62.500000
Supplier
Description
MEMS OSC XO 62.5000MHZ H/LV-CMOS
Detailed Description
62.5 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
62.5 MHz
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
11,94000 €1,94 €
101,89600 €18,96 €
501,80520 €90,26 €
1001,57960 €157,96 €
5001,53442 €767,21 €
1 0001,30876 €1 308,76 €
2 5001,21850 €3 046,25 €
5 0001,20045 €6 002,25 €
Additional Resources
AttributeDescription
Other Names
1473-SIT1602BI-22-25S-62.500000X
1473-SIT1602BI-22-25S-62.500000Y
1473-SIT1602BI-22-25S-62.500000S
1473-SIT1602BI-22-25S-62.500000T
SIT1602BI-22-25S-62.500000Y
1473-SIT1602BI-22-25S-62.500000T-ND
SIT1602BI-22-25S-62.500000X
SIT1602BI-22-25S-62.500000T
1473-SIT1602BI-22-25S-62.500000G-ND
1473-SIT1602BI-22-25S-62.500000G
3417-SIT1602BI-22-25S-62.500000
SIT1602BI-22-25S-62.500000S
1473-SIT1602BI-22-25S-62.500000E-ND
1473-SIT1602BI-22-25S-62.500000D-ND
1473-SIT1602BI-22-25S-62.500000D
1473-SIT1602BI-22-25S-62.500000X-ND
1473-SIT1602BI-22-25S-62.500000
1473-SIT1602BI-22-25S-62.500000E
1473-SIT1602BI-22-25S-62.500000Y-ND
SIT1602BI-22-25S-62.500000E
SIT1602BI-22-25S-62.500000D
SIT1602BI-22-25S-62.500000G
Standard Package1