Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-22-18N-10.000000

Digi-Key Part Number
1473-SIT1602BI-22-18N-10.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BI-22-18N-10.000000
Supplier
Description
MEMS OSC XO 10.0000MHZ H/LV-CMOS
Detailed Description
10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
10 MHz
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
11,94000 €1,94 €
101,89600 €18,96 €
501,80520 €90,26 €
1001,57960 €157,96 €
5001,53442 €767,21 €
1 0001,30876 €1 308,76 €
2 5001,21850 €3 046,25 €
5 0001,20045 €6 002,25 €
Additional Resources
AttributeDescription
Other Names
SIT1602BI-22-18N-10.000000X
1473-SIT1602BI-22-18N-10.000000G
1473-SIT1602BI-22-18N-10.000000G-ND
SIT1602BI-22-18N-10.000000Y
1473-SIT1602BI-22-18N-10.000000E
1473-SIT1602BI-22-18N-10.000000D
1473-SIT1602BI-22-18N-10.000000D-ND
1473-SIT1602BI-22-18N-10.000000E-ND
SIT1602BI-22-18N-10.000000T
SIT1602BI-22-18N-10.000000S
1473-SIT1602BI-22-18N-10.000000T-ND
SIT1602BI-22-18N-10.000000E
1473-SIT1602BI-22-18N-10.000000Y
1473-SIT1602BI-22-18N-10.000000X
SIT1602BI-22-18N-10.000000G
1473-SIT1602BI-22-18N-10.000000
1473-SIT1602BI-22-18N-10.000000T
3417-SIT1602BI-22-18N-10.000000
1473-SIT1602BI-22-18N-10.000000S
1473-SIT1602BI-22-18N-10.000000Y-ND
1473-SIT1602BI-22-18N-10.000000X-ND
SIT1602BI-22-18N-10.000000D
Standard Package1