cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3210PPTX-EVB

Digi-Key Part Number
SI3210PPTX-EVB-ND
Manufacturer
Manufacturer Product Number
SI3210PPTX-EVB
Description
BOARD EVALUATION FOR SI3210
Detailed Description
Si3210 Analog Front End (AFE) Interface Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Product Status
Obsolete
Type
Interface
Function
Analog Front End (AFE)
Embedded
-
Utilized IC / Part
Si3210
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Standard Package1