20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT007B-A02-GM

Digi-Key Part Number
CPT007B-A02-GM-ND
Manufacturer
Manufacturer Product Number
CPT007B-A02-GM
Description
IC CTLR CAP TOUCH 7CH GPIO 20QFN
Detailed Description
Capacitive Touch Buttons 20-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tube
Product Status
Not For New Designs
Type
Buttons
Proximity Detection
Yes
Number of Inputs
Up to 7
LED Driver Channels
Up to 7
Interface
Open Drain, Push-Pull
Resolution
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
3.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
11,97000 €1,97 €